Image for B82144B1155J000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144B1155J000

DigiKey Part Number
495-5626-2-ND - Tape & Reel (TR)
495-5626-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144B1155J000
Description
FIXED IND 1.5MH 230MA 6.4 OHM TH
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 230 mA 6.4Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.4Ohm Max
Q @ Freq
60 @ 252kHz
Frequency - Self Resonant
1.9MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 214
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,08400 Kč80,84 Kč
257,48360 Kč187,09 Kč
507,05540 Kč352,77 Kč
1006,65220 Kč665,22 Kč
2506,15324 Kč1 538,31 Kč
5005,80174 Kč2 900,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,99710 Kč4 997,10 Kč
2 0004,71174 Kč9 423,48 Kč
3 0004,55272 Kč13 658,16 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč