
B78476A8317A003 | |
|---|---|
DigiKey Part Number | 495-B78476A8317A003TR-ND - Tape & Reel (TR) 495-B78476A8317A003CT-ND - Cut Tape (CT) 495-B78476A8317A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8317A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.693" L x 0.476" W (17.60mm x 12.10mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 72,90500 Kč | 729,05 Kč |
| 25 | 69,99880 Kč | 1 749,97 Kč |
| 50 | 67,85300 Kč | 3 392,65 Kč |
| 100 | 65,76360 Kč | 6 576,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 55,67709 Kč | 19 486,98 Kč |
| 700 | 53,93876 Kč | 37 757,13 Kč |
| 1 050 | 52,94336 Kč | 55 590,53 Kč |
| 1 750 | 51,71231 Kč | 90 496,54 Kč |
| 2 450 | 50,91492 Kč | 124 741,55 Kč |
| 3 500 | 50,08161 Kč | 175 285,63 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |


