
B78419A2288A003 | |
|---|---|
DigiKey Part Number | 495-7240-2-ND - Tape & Reel (TR) 495-7240-1-ND - Cut Tape (CT) 495-7240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78419A2288A003 |
Description | CURR SENSE XFMR 1:50 SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1:50 Current Sense Transformer 50kHz ~ 250kHz 0.5mOhm Primary, 1.5Ohm Secondary 1.7 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78419A2288A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 250kHz | |
Type | Invasive | |
Inductance | 1.7 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.5mOhm Primary, 1.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.535" W (12.80mm x 13.60mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Termination Style | Gull Wing | |
Weight | 0.011 lb (4.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 111,16300 Kč | 1 111,63 Kč |
| 25 | 106,67000 Kč | 2 666,75 Kč |
| 50 | 103,37740 Kč | 5 168,87 Kč |
| 100 | 100,17310 Kč | 10 017,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 86,97895 Kč | 17 395,79 Kč |
| 400 | 84,25500 Kč | 33 702,00 Kč |
| 600 | 82,69607 Kč | 49 617,64 Kč |
| 1 000 | 80,76839 Kč | 80 768,39 Kč |
| 1 400 | 79,51973 Kč | 111 327,62 Kč |
| 2 000 | 78,21545 Kč | 156 430,90 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |

