
B78417A2286A003 | |
|---|---|
DigiKey Part Number | 495-7237-2-ND - Tape & Reel (TR) 495-7237-1-ND - Cut Tape (CT) 495-7237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78417A2286A003 |
Description | CURR SENSE XFMR 1:70 SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1:70 Current Sense Transformer 50kHz ~ 250kHz 1.9mOhm Primary, 2.9Ohm Secondary 3 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78417A2286A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 250kHz | |
Type | Invasive | |
Inductance | 3 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.9mOhm Primary, 2.9Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.417" L x 0.480" W (10.60mm x 12.20mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination Style | Gull Wing | |
Weight | 0.006 lb (2.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 118,61800 Kč | 1 186,18 Kč |
| 25 | 113,83440 Kč | 2 845,86 Kč |
| 50 | 110,31920 Kč | 5 515,96 Kč |
| 100 | 106,89240 Kč | 10 689,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 90,82881 Kč | 29 065,22 Kč |
| 640 | 87,97408 Kč | 56 303,41 Kč |
| 960 | 86,34050 Kč | 82 886,88 Kč |
| 1 600 | 84,32114 Kč | 134 913,82 Kč |
| 2 240 | 83,01334 Kč | 185 949,88 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |

