1:100 Current Sense Transformer 50kHz ~ 250kHz 1.9mOhm Primary, 5Ohm Secondary 7 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78417A2185A003

DigiKey Part Number
495-7235-2-ND - Tape & Reel (TR)
495-7235-1-ND - Cut Tape (CT)
495-7235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78417A2185A003
Description
CURR SENSE XFMR 1:100 SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1:100 Current Sense Transformer 50kHz ~ 250kHz 1.9mOhm Primary, 5Ohm Secondary 7 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78417A2185A003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 250kHz
Type
Invasive
Inductance
7 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:100
Current Ratio
-
DC Resistance (DCR)
1.9mOhm Primary, 5Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.417" L x 0.480" W (10.60mm x 12.20mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination Style
Gull Wing
Weight
0.006 lb (2.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
10118,61800 Kč1 186,18 Kč
25113,83440 Kč2 845,86 Kč
50110,31920 Kč5 515,96 Kč
100106,89240 Kč10 689,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32090,82881 Kč29 065,22 Kč
64087,97408 Kč56 303,41 Kč
96086,34050 Kč82 886,88 Kč
1 60084,32114 Kč134 913,82 Kč
2 24083,01334 Kč185 949,88 Kč
Manufacturers Standard Package
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč