
B78416A2430A003 | |
|---|---|
DigiKey Part Number | 495-B78416A2430A003TR-ND - Tape & Reel (TR) 495-B78416A2430A003CT-ND - Cut Tape (CT) 495-B78416A2430A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78416A2430A003 |
Description | P301598 EP6 SMD TRANSFORMER |
Customer Reference | |
Detailed Description | 4.2mH Pulse Transformer 1:1:15 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78416A2430A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transformer Type | - | |
Inductance | 4.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:15 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 82,73200 Kč | 827,32 Kč |
| 25 | 79,41440 Kč | 1 985,36 Kč |
| 50 | 76,97860 Kč | 3 848,93 Kč |
| 100 | 74,60170 Kč | 7 460,17 Kč |
| 250 | 71,55616 Kč | 17 889,04 Kč |
| 500 | 69,32238 Kč | 34 661,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,18048 Kč | 60 180,48 Kč |
| 2 000 | 58,28562 Kč | 116 571,24 Kč |
| 3 000 | 57,20184 Kč | 171 605,52 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


