


B78308A2484A003 | |
|---|---|
DigiKey Part Number | 495-B78308A2484A003TR-ND - Tape & Reel (TR) 495-B78308A2484A003CT-ND - Cut Tape (CT) 495-B78308A2484A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78308A2484A003 |
Description | XFMR FWD P-P DC/DC CONV 90UH SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 100 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78308A2484A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 90µH @ 100kHz | |
Frequency | 100 ~ 400kHz | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.433" W (12.90mm x 11.00mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Footprint | 0.622" L x 0.508" W (15.80mm x 12.90mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 95,28900 Kč | 952,89 Kč |
| 25 | 91,46720 Kč | 2 286,68 Kč |
| 50 | 88,64940 Kč | 4 432,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 74,77279 Kč | 14 206,83 Kč |
| 380 | 72,43758 Kč | 27 526,28 Kč |
| 570 | 71,10070 Kč | 40 527,40 Kč |
| 950 | 69,44702 Kč | 65 974,67 Kč |
| 1 330 | 68,37596 Kč | 90 940,03 Kč |
| 1 900 | 67,25693 Kč | 127 788,17 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |

