Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 100 ~ 400kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 100 ~ 400kHz Surface Mount
Compact SMT Transformers

B78308A2462A003

DigiKey Part Number
495-B78308A2462A003TR-ND - Tape & Reel (TR)
495-B78308A2462A003CT-ND - Cut Tape (CT)
495-B78308A2462A003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78308A2462A003
Description
XFMR FLYBACK DC/DC CONV 4.1UH SM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 100 ~ 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78308A2462A003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
3000Vrms
Inductance @ Frequency
4.1µH @ 100kHz
Frequency
100 ~ 400kHz
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Size / Dimension
0.508" L x 0.433" W (12.90mm x 11.00mm)
Height - Seated (Max)
0.449" (11.40mm)
Footprint
0.622" L x 0.508" W (15.80mm x 12.90mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
1093,90300 Kč939,03 Kč
2590,12360 Kč2 253,09 Kč
5087,35160 Kč4 367,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
19073,67868 Kč13 998,95 Kč
38071,37829 Kč27 123,75 Kč
57070,06112 Kč39 934,84 Kč
95068,43182 Kč65 010,23 Kč
1 33067,37674 Kč89 611,06 Kč
1 90066,27411 Kč125 920,81 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč