
B78108S1394J000 | |
|---|---|
DigiKey Part Number | 495-5566-2-ND - Tape & Reel (TR) 495-5566-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1394J000 |
Description | FIXED IND 390UH 180MA 7 OHM TH |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 180 mA 7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1394J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 70 @ 796kHz | |
Frequency - Self Resonant | 2.4MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,19120 Kč | 104,78 Kč |
| 50 | 3,95180 Kč | 197,59 Kč |
| 100 | 3,72500 Kč | 372,50 Kč |
| 250 | 3,44620 Kč | 861,55 Kč |
| 500 | 3,24882 Kč | 1 624,41 Kč |
| 1 000 | 3,06319 Kč | 3 063,19 Kč |
| 2 500 | 2,83398 Kč | 7 084,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,44102 Kč | 12 205,10 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

