
B78108S1393K000 | |
|---|---|
DigiKey Part Number | 495-5565-2-ND - Tape & Reel (TR) 495-5565-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1393K000 |
Description | FIXED IND 39UH 470MA 1.02 OHM TH |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 470 mA 1.02Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1393K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.02Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,04000 Kč | 101,00 Kč |
| 50 | 3,80900 Kč | 190,45 Kč |
| 100 | 3,59280 Kč | 359,28 Kč |
| 250 | 3,32356 Kč | 830,89 Kč |
| 500 | 3,13290 Kč | 1 566,45 Kč |
| 1 000 | 2,95400 Kč | 2 954,00 Kč |
| 2 500 | 2,73293 Kč | 6 832,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,33250 Kč | 11 662,50 Kč |
| 10 000 | 2,19954 Kč | 21 995,40 Kč |
| 15 000 | 2,12539 Kč | 31 880,85 Kč |
| 25 000 | 2,03560 Kč | 50 890,00 Kč |
| 35 000 | 2,02631 Kč | 70 920,85 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

