
B78108S1274J000 | |
|---|---|
DigiKey Part Number | 495-5560-2-ND - Tape & Reel (TR) 495-5560-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1274J000 |
Description | FIXED IND 270UH 200MA 5.7 OHM TH |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 200 mA 5.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1274J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.7Ohm Max | |
Q @ Freq | 70 @ 796kHz | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,55240 Kč | 113,81 Kč |
| 50 | 4,29200 Kč | 214,60 Kč |
| 100 | 4,04630 Kč | 404,63 Kč |
| 250 | 3,74268 Kč | 935,67 Kč |
| 500 | 3,52850 Kč | 1 764,25 Kč |
| 1 000 | 3,32671 Kč | 3 326,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,44102 Kč | 12 205,10 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

