
B78108S1225J000 | |
|---|---|
DigiKey Part Number | 495-B78108S1225J000TR-ND - Tape & Reel (TR) 495-B78108S1225J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1225J000 |
Description | FIXED IND 2.2MH 80MA 34.7 OHM TH |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 80 mA 34.7Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 34.7Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 50 | 3,94340 Kč | 197,17 Kč |
| 100 | 3,71870 Kč | 371,87 Kč |
| 250 | 3,43948 Kč | 859,87 Kč |
| 500 | 3,24294 Kč | 1 621,47 Kč |
| 1 000 | 3,05731 Kč | 3 057,31 Kč |
| 2 500 | 2,82860 Kč | 7 071,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,43640 Kč | 12 182,00 Kč |
| 10 000 | 2,29754 Kč | 22 975,40 Kč |
| 15 000 | 2,22009 Kč | 33 301,35 Kč |
| 25 000 | 2,12684 Kč | 53 171,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

