220 µH Unshielded Drum Core, Wirewound Inductor 250 mA 3.3Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108S1224J000

DigiKey Part Number
495-5558-2-ND - Tape & Reel (TR)
495-5558-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B78108S1224J000
Description
FIXED IND 220UH 250MA 3.3 OHM TH
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 250 mA 3.3Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B78108S1224J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.3Ohm Max
Q @ Freq
70 @ 796kHz
Frequency - Self Resonant
3.7MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 530
Check for Additional Incoming Stock
Last Time Buy Date: 31.08.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,53600 Kč45,36 Kč
254,19120 Kč104,78 Kč
503,95180 Kč197,59 Kč
1003,72500 Kč372,50 Kč
2503,44620 Kč861,55 Kč
5003,24882 Kč1 624,41 Kč
1 0003,06319 Kč3 063,19 Kč
2 5002,83398 Kč7 084,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,44102 Kč12 205,10 Kč
10 0002,30189 Kč23 018,90 Kč
15 0002,22429 Kč33 364,35 Kč
25 0002,13130 Kč53 282,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč