
B78108S1222K000 | |
|---|---|
DigiKey Part Number | 495-5556-2-ND - Tape & Reel (TR) 495-5556-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1222K000 |
Description | FIXED IND 2.2UH 1A 250 MOHM TH |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 250mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1222K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 55 @ 7.96MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,03160 Kč | 100,79 Kč |
| 50 | 3,80060 Kč | 190,03 Kč |
| 100 | 3,58230 Kč | 358,23 Kč |
| 250 | 3,31432 Kč | 828,58 Kč |
| 500 | 3,12492 Kč | 1 562,46 Kč |
| 1 000 | 2,94602 Kč | 2 946,02 Kč |
| 2 500 | 2,72571 Kč | 6 814,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,34774 Kč | 11 738,70 Kč |
| 10 000 | 2,21390 Kč | 22 139,00 Kč |
| 15 000 | 2,13926 Kč | 32 088,90 Kč |
| 25 000 | 2,04889 Kč | 51 222,25 Kč |
| 35 000 | 2,04101 Kč | 71 435,35 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

