
B78108S1155J000 | |
|---|---|
DigiKey Part Number | 495-B78108S1155J000TR-ND - Tape & Reel (TR) 495-B78108S1155J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1155J000 |
Description | FIXED IND 1.5MH 100MA 23 OHM TH |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 100 mA 23Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1155J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23Ohm Max | |
Q @ Freq | 50 @ 252kHz | |
Frequency - Self Resonant | 1.25MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,25000 Kč | 106,25 Kč |
| 50 | 4,00640 Kč | 200,32 Kč |
| 100 | 3,77540 Kč | 377,54 Kč |
| 250 | 3,49324 Kč | 873,31 Kč |
| 500 | 3,29332 Kč | 1 646,66 Kč |
| 1 000 | 3,10518 Kč | 3 105,18 Kč |
| 2 500 | 2,87295 Kč | 7 182,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,47457 Kč | 12 372,85 Kč |
| 10 000 | 2,33351 Kč | 23 335,10 Kč |
| 15 000 | 2,25485 Kč | 33 822,75 Kč |
| 25 000 | 2,16384 Kč | 54 096,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

