
B78108S1105J000 | |
|---|---|
DigiKey Part Number | 495-5550-2-ND - Tape & Reel (TR) 495-5550-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1105J000 |
Description | FIXED IND 1MH 130MA 14 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 130 mA 14Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1105J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | 50 @ 252kHz | |
Frequency - Self Resonant | 1.6MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,13240 Kč | 103,31 Kč |
| 50 | 3,89300 Kč | 194,65 Kč |
| 100 | 3,67050 Kč | 367,05 Kč |
| 250 | 3,39580 Kč | 848,95 Kč |
| 500 | 3,20136 Kč | 1 600,68 Kč |
| 1 000 | 3,01825 Kč | 3 018,25 Kč |
| 2 500 | 2,79248 Kč | 6 981,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,40528 Kč | 12 026,40 Kč |
| 10 000 | 2,26818 Kč | 22 681,80 Kč |
| 15 000 | 2,19170 Kč | 32 875,50 Kč |
| 25 000 | 2,09914 Kč | 52 478,50 Kč |
| 35 000 | 2,09665 Kč | 73 382,75 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

