
B78108S1102K000 | |
|---|---|
DigiKey Part Number | 495-5547-2-ND - Tape & Reel (TR) 495-5547-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1102K000 |
Description | FIXED IND 1UH 1.2A 160 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 160mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1102K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 55 @ 7.96MHz | |
Frequency - Self Resonant | 205MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 50 | 3,77540 Kč | 188,77 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 250 | 3,29248 Kč | 823,12 Kč |
| 500 | 3,10434 Kč | 1 552,17 Kč |
| 1 000 | 2,92691 Kč | 2 926,91 Kč |
| 2 500 | 2,70799 Kč | 6 769,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,33250 Kč | 11 662,50 Kč |
| 10 000 | 2,19954 Kč | 21 995,40 Kč |
| 15 000 | 2,12539 Kč | 31 880,85 Kč |
| 25 000 | 2,03560 Kč | 50 890,00 Kč |
| 35 000 | 2,02631 Kč | 70 920,85 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

