
B74121G0050M060 | |
|---|---|
DigiKey Part Number | 495-B74121G0050M060TR-ND - Tape & Reel (TR) 495-B74121G0050M060CT-ND - Cut Tape (CT) 495-B74121G0050M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74121G0050M060 |
Description | TVS DIODE 5VWM 7.2V WLCSP0201 SL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.2V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount WL-CSP0201 SL |
Datasheet | Datasheet |
EDA/CAD Models | B74121G0050M060 Models |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.2V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,94860 Kč | 194,86 Kč |
| 500 | 1,42660 Kč | 713,30 Kč |
| 1 000 | 1,25715 Kč | 1 257,15 Kč |
| 2 000 | 1,11395 Kč | 2 227,90 Kč |
| 5 000 | 0,95847 Kč | 4 792,35 Kč |
| 10 000 | 0,86220 Kč | 8 622,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,68680 Kč | 13 736,00 Kč |
| 40 000 | 0,62680 Kč | 25 072,00 Kč |
| 60 000 | 0,59621 Kč | 35 772,60 Kč |
| 100 000 | 0,56184 Kč | 56 184,00 Kč |
| 140 000 | 0,54149 Kč | 75 808,60 Kč |
| 200 000 | 0,52495 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


