8V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount WL-CSP01005 SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B74111G0050M060

DigiKey Part Number
495-B74111G0050M060TR-ND - Tape & Reel (TR)
495-B74111G0050M060CT-ND - Cut Tape (CT)
495-B74111G0050M060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B74111G0050M060
Description
TVS DIODE 5VWM 8V WLCSP01005 SL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount WL-CSP01005 SL
Datasheet
 Datasheet
EDA/CAD Models
B74111G0050M060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
5pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
01005 (0402 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,35800 Kč33,58 Kč
1002,08140 Kč208,14 Kč
5001,52662 Kč763,31 Kč
1 0001,34664 Kč1 346,64 Kč
2 0001,19461 Kč2 389,22 Kč
5 0001,02959 Kč5 147,95 Kč
10 0000,92742 Kč9 274,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,69880 Kč13 976,00 Kč
40 0000,63801 Kč25 520,40 Kč
60 0000,60703 Kč36 421,80 Kč
100 0000,57222 Kč57 222,00 Kč
140 0000,55160 Kč77 224,00 Kč
200 0000,53703 Kč107 406,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč