
B72735D0050H062 | |
|---|---|
DigiKey Part Number | 495-3423-2-ND - Tape & Reel (TR) 495-3423-1-ND - Cut Tape (CT) 495-3423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72735D0050H062 |
Description | VARISTOR 52V 1012 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varistor 4 Circuit Surface Mount, MLCV 1012 (2532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72735D0050H062 Models |
Category | Varistor Voltage (Min) 52 V |
Manufacturer TDK | Number of Circuits 4 |
Series | Capacitance @ Frequency 10 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 5.6 V | Package / Case 1012 (2532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 25 | 11,90160 Kč | 297,54 Kč |
| 100 | 10,45070 Kč | 1 045,07 Kč |
| 250 | 9,75652 Kč | 2 439,13 Kč |
| 500 | 9,33824 Kč | 4 669,12 Kč |
| 1 000 | 8,99407 Kč | 8 994,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,71081 Kč | 17 421,62 Kč |
| 4 000 | 8,47768 Kč | 33 910,72 Kč |
| 6 000 | 8,36091 Kč | 50 165,46 Kč |
| 10 000 | 8,23157 Kč | 82 315,70 Kč |
| 14 000 | 8,15592 Kč | 114 182,88 Kč |
| 20 000 | 8,08324 Kč | 161 664,80 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

