100 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72660M0600K072

DigiKey Part Number
495-75996-2-ND - Tape & Reel (TR)
495-75996-1-ND - Cut Tape (CT)
495-75996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72660M0600K072
Description
VARISTOR 100V 1.2KA 4032
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72660M0600K072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
1.2 kA
Energy
4.8J
Number of Circuits
1
Capacitance @ Frequency
480 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
4032 (1080 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,35000 Kč153,50 Kč
2513,85040 Kč346,26 Kč
10012,19350 Kč1 219,35 Kč
25011,40360 Kč2 850,90 Kč
50010,92694 Kč5 463,47 Kč
1 00010,53470 Kč10 534,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,15219 Kč18 304,38 Kč
4 0008,91397 Kč35 655,88 Kč
6 0008,79466 Kč52 767,96 Kč
10 0008,66256 Kč86 625,60 Kč
14 0008,58530 Kč120 194,20 Kč
20 0008,51100 Kč170 220,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč