
B72660M0461K093 | |
|---|---|
DigiKey Part Number | 495-B72660M0461K093TR-ND - Tape & Reel (TR) 495-B72660M0461K093CT-ND - Cut Tape (CT) 495-B72660M0461K093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0461K093 |
Description | VARISTOR 750V 1KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 750 V |
Manufacturer TDK | Varistor Voltage (Max) 825 V |
Series | Current - Surge 1 kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 36J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 460 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 615 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Min) 675 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 18,01900 Kč | 180,19 Kč |
| 25 | 16,28400 Kč | 407,10 Kč |
| 100 | 14,37780 Kč | 1 437,78 Kč |
| 250 | 13,47016 Kč | 3 367,54 Kč |
| 500 | 12,92290 Kč | 6 461,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,17813 Kč | 11 178,13 Kč |
| 2 000 | 10,84570 Kč | 21 691,40 Kč |
| 3 000 | 10,67927 Kč | 32 037,81 Kč |
| 5 000 | 10,49486 Kč | 52 474,30 Kč |
| 7 000 | 10,38708 Kč | 72 709,56 Kč |
| 10 000 | 10,28349 Kč | 102 834,90 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

