
B72660M0250K072 | |
|---|---|
DigiKey Part Number | 495-75994-2-ND - Tape & Reel (TR) 495-75994-1-ND - Cut Tape (CT) 495-75994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0250K072 |
Description | VARISTOR 39V 250A 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0250K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 250 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 25 | 13,85040 Kč | 346,26 Kč |
| 100 | 12,19350 Kč | 1 219,35 Kč |
| 250 | 11,40360 Kč | 2 850,90 Kč |
| 500 | 10,92694 Kč | 5 463,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,44154 Kč | 9 441,54 Kč |
| 2 000 | 9,15219 Kč | 18 304,38 Kč |
| 3 000 | 9,00716 Kč | 27 021,48 Kč |
| 5 000 | 8,84667 Kč | 44 233,35 Kč |
| 7 000 | 8,75278 Kč | 61 269,46 Kč |
| 10 000 | 8,66256 Kč | 86 625,60 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


