
B72660M0151K072 | |
|---|---|
DigiKey Part Number | 495-B72660M0151K072TR-ND - Tape & Reel (TR) 495-B72660M0151K072CT-ND - Cut Tape (CT) 495-B72660M0151K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0151K072 |
Description | VARISTOR 240V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0151K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,09520 Kč | 277,38 Kč |
| 100 | 9,72840 Kč | 972,84 Kč |
| 250 | 9,07532 Kč | 2 268,83 Kč |
| 500 | 8,68184 Kč | 4 340,92 Kč |
| 1 000 | 8,35804 Kč | 8 358,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,25187 Kč | 14 503,74 Kč |
| 4 000 | 7,05522 Kč | 28 220,88 Kč |
| 6 000 | 6,95671 Kč | 41 740,26 Kč |
| 10 000 | 6,84760 Kč | 68 476,00 Kč |
| 14 000 | 6,78385 Kč | 94 973,90 Kč |
| 20 000 | 6,72249 Kč | 134 449,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



