
B72650M0301K093 | |
|---|---|
DigiKey Part Number | 495-1465-2-ND - Tape & Reel (TR) 495-1465-1-ND - Cut Tape (CT) 495-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0301K093 |
Description | VARISTOR 470V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 400 A | |
Energy | 9.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 45 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 12,88440 Kč | 322,11 Kč |
| 100 | 11,32840 Kč | 1 132,84 Kč |
| 250 | 10,58636 Kč | 2 646,59 Kč |
| 500 | 10,13868 Kč | 5 069,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,75617 Kč | 8 756,17 Kč |
| 2 000 | 8,48435 Kč | 16 968,70 Kč |
| 3 000 | 8,34817 Kč | 25 044,51 Kč |
| 5 000 | 8,19733 Kč | 40 986,65 Kč |
| 7 000 | 8,10916 Kč | 56 764,12 Kč |
| 10 000 | 8,02432 Kč | 80 243,20 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |






