
B72650M0131K072 | |
|---|---|
DigiKey Part Number | 495-4429-2-ND - Tape & Reel (TR) 495-4429-1-ND - Cut Tape (CT) 495-4429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0131K072 |
Description | VARISTOR 205V 400A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0131K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 400 A | |
Energy | 4.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 25 | 9,10480 Kč | 227,62 Kč |
| 100 | 7,95400 Kč | 795,40 Kč |
| 250 | 7,40472 Kč | 1 851,18 Kč |
| 500 | 7,07338 Kč | 3 536,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,09467 Kč | 6 094,67 Kč |
| 2 000 | 5,89341 Kč | 11 786,82 Kč |
| 3 000 | 5,79251 Kč | 17 377,53 Kč |
| 5 000 | 5,68080 Kč | 28 404,00 Kč |
| 7 000 | 5,61550 Kč | 39 308,50 Kč |
| 10 000 | 5,55265 Kč | 55 526,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

