
B72580T0500K062 | |
|---|---|
DigiKey Part Number | 495-76134-2-ND - Tape & Reel (TR) 495-76134-1-ND - Cut Tape (CT) 495-76134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580T0500K062 |
Description | VARISTOR 82V 400A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 400 A | |
Energy | 4.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 25 | 12,90120 Kč | 322,53 Kč |
| 100 | 11,33890 Kč | 1 133,89 Kč |
| 250 | 10,59644 Kč | 2 649,11 Kč |
| 500 | 10,14834 Kč | 5 074,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,76478 Kč | 8 764,78 Kč |
| 2 000 | 8,49264 Kč | 16 985,28 Kč |
| 3 000 | 8,35643 Kč | 25 069,29 Kč |
| 5 000 | 8,20543 Kč | 41 027,15 Kč |
| 7 000 | 8,11717 Kč | 56 820,19 Kč |
| 10 000 | 8,03230 Kč | 80 323,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











