
B72580E0250K062 | |
|---|---|
DigiKey Part Number | 495-7487-2-ND - Tape & Reel (TR) 495-7487-1-ND - Cut Tape (CT) 495-7487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580E0250K062 |
Description | VARISTOR 39V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580E0250K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 800 A | |
Energy | 3.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 25 | 20,01520 Kč | 500,38 Kč |
| 100 | 17,73700 Kč | 1 773,70 Kč |
| 250 | 16,65140 Kč | 4 162,85 Kč |
| 500 | 15,99712 Kč | 7 998,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,85448 Kč | 13 854,48 Kč |
| 2 000 | 13,45720 Kč | 26 914,40 Kč |
| 3 000 | 13,25821 Kč | 39 774,63 Kč |
| 5 000 | 13,03783 Kč | 65 189,15 Kč |
| 7 000 | 12,90897 Kč | 90 362,79 Kč |
| 10 000 | 12,78516 Kč | 127 851,60 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |




