
B72570D0160H060 | |
|---|---|
DigiKey Part Number | 495-3687-2-ND - Tape & Reel (TR) 495-3687-1-ND - Cut Tape (CT) 495-3687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72570D0160H060 |
Description | VARISTOR 38V 1003 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 1003 (2508 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72570D0160H060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 38 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1003 (2508 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 2,99840 Kč | 74,96 Kč |
| 100 | 2,56180 Kč | 256,18 Kč |
| 250 | 2,35344 Kč | 588,36 Kč |
| 500 | 2,22788 Kč | 1 113,94 Kč |
| 1 000 | 2,12437 Kč | 2 124,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,76467 Kč | 7 058,68 Kč |
| 8 000 | 1,71291 Kč | 13 703,28 Kč |
| 12 000 | 1,68700 Kč | 20 244,00 Kč |
| 20 000 | 1,65828 Kč | 33 165,60 Kč |
| 28 000 | 1,64150 Kč | 45 962,00 Kč |
| 40 000 | 1,62535 Kč | 65 014,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



