
B72540V1140S262 | |
|---|---|
DigiKey Part Number | 495-B72540V1140S262TR-ND - Tape & Reel (TR) 495-B72540V1140S262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72540V1140S262 |
Description | VARISTOR 22V 1.2KA 2220 |
Customer Reference | |
Detailed Description | 22 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 16.94 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 27.06 V | |
Current - Surge | 1.2 kA | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 25 | 31,26200 Kč | 781,55 Kč |
| 100 | 27,95670 Kč | 2 795,67 Kč |
| 250 | 26,37852 Kč | 6 594,63 Kč |
| 500 | 25,42774 Kč | 12 713,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,04013 Kč | 34 560,19 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

