
B72540E1300K062 | |
|---|---|
DigiKey Part Number | 495-B72540E1300K062TR-ND - Tape & Reel (TR) 495-B72540E1300K062CT-ND - Cut Tape (CT) 495-B72540E1300K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E1300K062 |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E1300K062 Models |
Category | Current - Surge 1.2 kA |
Manufacturer TDK | Energy 12J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4000 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 34 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 47 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Max) 51.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,82000 Kč | 63,82 Kč |
| 10 | 47,71700 Kč | 477,17 Kč |
| 25 | 43,67960 Kč | 1 091,99 Kč |
| 100 | 39,24170 Kč | 3 924,17 Kč |
| 250 | 37,12612 Kč | 9 281,53 Kč |
| 500 | 35,85186 Kč | 17 925,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,19086 Kč | 31 190,86 Kč |
| 2 000 | 30,41712 Kč | 60 834,24 Kč |
| 3 000 | 30,02949 Kč | 90 088,47 Kč |
| 5 000 | 29,60000 Kč | 148 000,00 Kč |
| 7 000 | 29,34914 Kč | 205 443,98 Kč |
| Unit Price without VAT: | 63,82000 Kč |
|---|---|
| Unit Price with VAT: | 77,22220 Kč |

