100 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530T0600K062

DigiKey Part Number
495-7477-2-ND - Tape & Reel (TR)
495-7477-1-ND - Cut Tape (CT)
495-7477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530T0600K062
Description
VARISTOR 100V 200A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72530T0600K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
200 A
Energy
2J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,47000 Kč94,70 Kč
258,47480 Kč211,87 Kč
1007,39340 Kč739,34 Kč
2506,87644 Kč1 719,11 Kč
5006,56482 Kč3 282,41 Kč
1 0006,30822 Kč6 308,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,46442 Kč10 928,84 Kč
4 0005,30877 Kč21 235,08 Kč
6 0005,23078 Kč31 384,68 Kč
10 0005,14434 Kč51 443,40 Kč
14 0005,09386 Kč71 314,04 Kč
20 0005,04527 Kč100 905,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč