


B72530T0500K062 | |
|---|---|
DigiKey Part Number | 495-75319-2-ND - Tape & Reel (TR) 495-75319-1-ND - Cut Tape (CT) 495-75319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0500K062 |
Description | VARISTOR 82V 200A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T0500K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 200 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,23240 Kč | 155,81 Kč |
| 100 | 5,40280 Kč | 540,28 Kč |
| 250 | 5,00760 Kč | 1 251,90 Kč |
| 500 | 4,76948 Kč | 2 384,74 Kč |
| 1 000 | 4,57315 Kč | 4 573,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,95382 Kč | 7 907,64 Kč |
| 4 000 | 3,83460 Kč | 15 338,40 Kč |
| 6 000 | 3,77492 Kč | 22 649,52 Kč |
| 10 000 | 3,70875 Kč | 37 087,50 Kč |
| 14 000 | 3,67009 Kč | 51 381,26 Kč |
| 20 000 | 3,63293 Kč | 72 658,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



