
B72520E0170K062 | |
|---|---|
DigiKey Part Number | 495-75935-2-ND - Tape & Reel (TR) 495-75935-1-ND - Cut Tape (CT) 495-75935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520E0170K062 |
Description | VARISTOR 27V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 200 A Varistor 2 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520E0170K062 Models |
Category | Current - Surge 200 A |
Manufacturer TDK | Energy 0.6J |
Series | Number of Circuits 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 650 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 17 V | Grade Automotive |
Maximum DC Volts 22 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 24.3 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 27 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 29.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,73560 Kč | 193,39 Kč |
| 100 | 6,73200 Kč | 673,20 Kč |
| 250 | 6,25572 Kč | 1 563,93 Kč |
| 500 | 5,96764 Kč | 2 983,82 Kč |
| 1 000 | 5,73098 Kč | 5 730,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43834 Kč | 16 315,02 Kč |
| 6 000 | 5,29521 Kč | 31 771,26 Kč |
| 9 000 | 5,22349 Kč | 47 011,41 Kč |
| 15 000 | 5,14405 Kč | 77 160,75 Kč |
| 21 000 | 5,09760 Kč | 107 049,60 Kč |
| 30 000 | 5,05297 Kč | 151 589,10 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |








