
B72520E0140K062 | |
|---|---|
DigiKey Part Number | 495-75364-2-ND - Tape & Reel (TR) 495-75364-1-ND - Cut Tape (CT) 495-75364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520E0140K062 |
Description | VARISTOR 22V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520E0140K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,73560 Kč | 193,39 Kč |
| 100 | 6,73200 Kč | 673,20 Kč |
| 250 | 6,25572 Kč | 1 563,93 Kč |
| 500 | 5,96764 Kč | 2 983,82 Kč |
| 1 000 | 5,73098 Kč | 5 730,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,87399 Kč | 14 621,97 Kč |
| 6 000 | 4,74569 Kč | 28 474,14 Kč |
| 9 000 | 4,68141 Kč | 42 132,69 Kč |
| 15 000 | 4,61024 Kč | 69 153,60 Kč |
| 21 000 | 4,56860 Kč | 95 940,60 Kč |
| 30 000 | 4,52862 Kč | 135 858,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


