
B72510T0110K062 | |
|---|---|
DigiKey Part Number | 495-2596-2-ND - Tape & Reel (TR) 495-2596-1-ND - Cut Tape (CT) 495-2596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510T0110K062 |
Description | VARISTOR 18V 120A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510T0110K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 120 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,58560 Kč | 139,64 Kč |
| 100 | 4,83160 Kč | 483,16 Kč |
| 250 | 4,47256 Kč | 1 118,14 Kč |
| 500 | 4,25588 Kč | 2 127,94 Kč |
| 1 000 | 4,07739 Kč | 4 077,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45669 Kč | 10 370,07 Kč |
| 6 000 | 3,35996 Kč | 20 159,76 Kč |
| 9 000 | 3,31155 Kč | 29 803,95 Kč |
| 15 000 | 3,25791 Kč | 48 868,65 Kč |
| 21 000 | 3,22657 Kč | 67 757,97 Kč |
| 30 000 | 3,19641 Kč | 95 892,30 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






