
B72510T0080L062 | |
|---|---|
DigiKey Part Number | 495-4615-2-ND - Tape & Reel (TR) 495-4615-1-ND - Cut Tape (CT) 495-4615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510T0080L062 |
Description | VARISTOR 15V 120A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510T0080L062 Models |
Category | Varistor Voltage (Max) 17.25 V |
Manufacturer TDK | Current - Surge 120 A |
Series | Energy 0.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 8 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 11 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 12.75 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,58560 Kč | 139,64 Kč |
| 100 | 4,83160 Kč | 483,16 Kč |
| 250 | 4,47256 Kč | 1 118,14 Kč |
| 500 | 4,25588 Kč | 2 127,94 Kč |
| 1 000 | 4,07739 Kč | 4 077,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45669 Kč | 10 370,07 Kč |
| 6 000 | 3,35996 Kč | 20 159,76 Kč |
| 9 000 | 3,31155 Kč | 29 803,95 Kč |
| 15 000 | 3,25791 Kč | 48 868,65 Kč |
| 21 000 | 3,22657 Kč | 67 757,97 Kč |
| 30 000 | 3,19641 Kč | 95 892,30 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


