
B72510E1140S262 | |
|---|---|
DigiKey Part Number | 495-2600-2-ND - Tape & Reel (TR) 495-2600-1-ND - Cut Tape (CT) 495-2600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510E1140S262 |
Description | VARISTOR 24.5V 120A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510E1140S262 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 20.83 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 28.18 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,27680 Kč | 527,68 Kč |
| 250 | 4,88832 Kč | 1 222,08 Kč |
| 500 | 4,65484 Kč | 2 327,42 Kč |
| 1 000 | 4,46249 Kč | 4 462,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78643 Kč | 11 359,29 Kč |
| 6 000 | 3,68218 Kč | 22 093,08 Kč |
| 9 000 | 3,62999 Kč | 32 669,91 Kč |
| 15 000 | 3,57217 Kč | 53 582,55 Kč |
| 21 000 | 3,53837 Kč | 74 305,77 Kč |
| 30 000 | 3,50587 Kč | 105 176,10 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

