39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72500T0250K060

DigiKey Part Number
495-2594-2-ND - Tape & Reel (TR)
495-2594-1-ND - Cut Tape (CT)
495-2594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500T0250K060
Description
VARISTOR 39V 30A 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72500T0250K060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
30 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,83500 Kč28,35 Kč
252,50280 Kč62,57 Kč
1002,12710 Kč212,71 Kč
2501,94944 Kč487,36 Kč
5001,84278 Kč921,39 Kč
1 0001,75438 Kč1 754,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,45369 Kč5 814,76 Kč
8 0001,40962 Kč11 276,96 Kč
12 0001,38753 Kč16 650,36 Kč
20 0001,36306 Kč27 261,20 Kč
28 0001,34876 Kč37 765,28 Kč
40 0001,33501 Kč53 400,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč