
B72500E0200K060 | |
|---|---|
DigiKey Part Number | 495-4621-2-ND - Tape & Reel (TR) 495-4621-1-ND - Cut Tape (CT) 495-4621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500E0200K060 |
Description | VARISTOR 33V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500E0200K060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 30 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,73760 Kč | 93,44 Kč |
| 100 | 3,20640 Kč | 320,64 Kč |
| 250 | 2,95232 Kč | 738,08 Kč |
| 500 | 2,80030 Kč | 1 400,15 Kč |
| 1 000 | 2,67473 Kč | 2 674,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,22826 Kč | 8 913,04 Kč |
| 8 000 | 2,16552 Kč | 17 324,16 Kč |
| 12 000 | 2,13411 Kč | 25 609,32 Kč |
| 20 000 | 2,09929 Kč | 41 985,80 Kč |
| 28 000 | 2,07894 Kč | 58 210,32 Kč |
| 40 000 | 2,05938 Kč | 82 375,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

