
B72500E0200K060 | |
|---|---|
DigiKey Part Number | 495-4621-2-ND - Tape & Reel (TR) 495-4621-1-ND - Cut Tape (CT) 495-4621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500E0200K060 |
Description | VARISTOR 33V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500E0200K060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 30 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 250 | 2,78516 Kč | 696,29 Kč |
| 500 | 2,64154 Kč | 1 320,77 Kč |
| 1 000 | 2,52333 Kč | 2 523,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,22826 Kč | 8 913,04 Kč |
| 8 000 | 2,16552 Kč | 17 324,16 Kč |
| 12 000 | 2,13411 Kč | 25 609,32 Kč |
| 20 000 | 2,09929 Kč | 41 985,80 Kč |
| 28 000 | 2,07894 Kč | 58 210,32 Kč |
| 40 000 | 2,05938 Kč | 82 375,20 Kč |
| 100 000 | 2,02106 Kč | 202 106,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

