
B72500D0200A060 | |
|---|---|
DigiKey Part Number | 495-3413-2-ND - Tape & Reel (TR) 495-3413-1-ND - Cut Tape (CT) 495-3413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500D0200A060 |
Description | VARISTOR 25V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500D0200A060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 25 V | |
Current - Surge | 30 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,05800 Kč | 51,45 Kč |
| 100 | 1,74280 Kč | 174,28 Kč |
| 250 | 1,59332 Kč | 398,33 Kč |
| 500 | 1,50304 Kč | 751,52 Kč |
| 1 000 | 1,42891 Kč | 1 428,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,18072 Kč | 4 722,88 Kč |
| 8 000 | 1,14358 Kč | 9 148,64 Kč |
| 12 000 | 1,12499 Kč | 13 499,88 Kč |
| 20 000 | 1,10439 Kč | 22 087,80 Kč |
| 28 000 | 1,09235 Kč | 30 585,80 Kč |
| 40 000 | 1,08077 Kč | 43 230,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

