Parametric Equivalent
Parametric Equivalent

B72314P2421K101 | |
|---|---|
DigiKey Part Number | 495-B72314P2421K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314P2421K101 |
Description | VARISTOR 680V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314P2421K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 6 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 355 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,06880 Kč | 351,72 Kč |
| 100 | 12,41610 Kč | 1 241,61 Kč |
| 350 | 11,38451 Kč | 3 984,58 Kč |
| 700 | 10,95166 Kč | 7 666,16 Kč |
| 1 050 | 10,73478 Kč | 11 271,52 Kč |
| 2 800 | 10,30199 Kč | 28 845,57 Kč |
| 5 250 | 10,08108 Kč | 52 925,67 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



