
B72232B0551K001 | |
|---|---|
DigiKey Part Number | 495-2394-ND |
Manufacturer | |
Manufacturer Product Number | B72232B0551K001 |
Description | VARISTOR 910V 25KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 910 V 25 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72232B0551K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 25 kA | |
Energy | 620J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,66000 Kč | 392,66 Kč |
| 10 | 313,31100 Kč | 3 133,11 Kč |
| 30 | 290,08033 Kč | 8 702,41 Kč |
| 100 | 271,63640 Kč | 27 163,64 Kč |
| 250 | 261,23528 Kč | 65 308,82 Kč |
| 500 | 254,96822 Kč | 127 484,11 Kč |
| Unit Price without VAT: | 392,66000 Kč |
|---|---|
| Unit Price with VAT: | 475,11860 Kč |





