1.2 kV 25 kA Varistor 1 Circuit Through Hole Box, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 kV 25 kA Varistor 1 Circuit Through Hole Box, 4 Lead
ThermoFuse Varistors MT Series

B72230M0751M401

DigiKey Part Number
495-B72230M0751M401-ND
Manufacturer
Manufacturer Product Number
B72230M0751M401
Description
VARISTOR 1.2KV 25KA BOX 4 LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 kV 25 kA Varistor 1 Circuit Through Hole Box, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
B72230M0751M401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Maximum AC Volts
750 V
Maximum DC Volts
970 V
Varistor Voltage (Min)
1.08 kV
Varistor Voltage (Typ)
1.2 kV
Varistor Voltage (Max)
1.32 kV
Current - Surge
25 kA
Energy
1025J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermally Protected
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Box, 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1239,80000 Kč239,80 Kč
10188,26800 Kč1 882,68 Kč
50167,60180 Kč8 380,09 Kč
100161,20790 Kč16 120,79 Kč
250154,45540 Kč38 613,85 Kč
500150,38516 Kč75 192,58 Kč
1 000147,03661 Kč147 036,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:239,80000 Kč
Unit Price with VAT:290,15800 Kč