


B72230M0551M401 | |
|---|---|
DigiKey Part Number | 495-B72230M0551M401-ND |
Manufacturer | |
Manufacturer Product Number | B72230M0551M401 |
Description | VARISTOR 910V 25KA BOX 4 LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 910 V 25 kA Varistor 1 Circuit Through Hole Box, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72230M0551M401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 499 V | |
Maximum DC Volts | 750 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1 kV | |
Current - Surge | 25 kA | |
Energy | 750J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Box, 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,80000 Kč | 239,80 Kč |
| 10 | 188,26800 Kč | 1 882,68 Kč |
| 50 | 167,60180 Kč | 8 380,09 Kč |
| 100 | 161,20790 Kč | 16 120,79 Kč |
| 250 | 154,45540 Kč | 38 613,85 Kč |
| 500 | 150,38516 Kč | 75 192,58 Kč |
| 1 000 | 147,03661 Kč | 147 036,61 Kč |
| Unit Price without VAT: | 239,80000 Kč |
|---|---|
| Unit Price with VAT: | 290,15800 Kč |

