1 kV 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72225S4621K101

DigiKey Part Number
495-77322-ND
Manufacturer
Manufacturer Product Number
B72225S4621K101
Description
VARISTOR 1KV 20KA DISC 27.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kV 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm
Datasheet
 Datasheet
EDA/CAD Models
B72225S4621K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
825 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
20 kA
Energy
855J
Number of Circuits
1
Capacitance @ Frequency
780 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 27.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1069,10400 Kč691,04 Kč
2563,64080 Kč1 591,02 Kč
10057,62270 Kč5 762,27 Kč
30054,26583 Kč16 279,75 Kč
50053,02456 Kč26 512,28 Kč
1 00051,60154 Kč51 601,54 Kč
2 50050,09946 Kč125 248,65 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč