620 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220T2381K105

DigiKey Part Number
495-7248-ND
Manufacturer
Manufacturer Product Number
B72220T2381K105
Description
VARISTOR 620V 10KA RADIAL BOX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B72220T2381K105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
10 kA
Energy
248J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermally Protected
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial, Box - 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1032,98800 Kč329,88 Kč
2530,09440 Kč752,36 Kč
10026,91520 Kč2 691,52 Kč
25025,40004 Kč6 350,01 Kč
50024,48576 Kč12 242,88 Kč
1 00023,73383 Kč23 733,83 Kč
2 50022,93990 Kč57 349,75 Kč
5 00022,46131 Kč112 306,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč