
B72220T2271K105 | |
|---|---|
DigiKey Part Number | 495-7246-ND |
Manufacturer | |
Manufacturer Product Number | B72220T2271K105 |
Description | VARISTOR 430V 10KA RADIAL BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72220T2271K105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 215J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,98800 Kč | 329,88 Kč |
| 25 | 30,09440 Kč | 752,36 Kč |
| 100 | 26,91520 Kč | 2 691,52 Kč |
| 250 | 25,40004 Kč | 6 350,01 Kč |
| 500 | 24,48576 Kč | 12 242,88 Kč |
| 1 000 | 23,73383 Kč | 23 733,83 Kč |
| 2 500 | 22,93990 Kč | 57 349,75 Kč |
| 5 000 | 22,46131 Kč | 112 306,55 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

