B72220S0511K501 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1 463
Unit Price: 30,87000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 17,59317 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 17,04198 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 16,65799 Kč
Datasheet
820 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0511K501

DigiKey Part Number
495-77314-ND
Manufacturer
Manufacturer Product Number
B72220S0511K501
Description
VARISTOR 820V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
6.5 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
460 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,55200 Kč225,52 Kč
2520,47720 Kč511,93 Kč
20017,34435 Kč3 468,87 Kč
40016,64513 Kč6 658,05 Kč
60016,29480 Kč9 776,88 Kč
1 00015,90661 Kč15 906,61 Kč
2 60015,31425 Kč39 817,05 Kč
5 00014,99135 Kč74 956,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč